- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RT555-1/16-0-SP
RT555-1/16-0-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Cross Linked Fluoropolymer Black Single Spool
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Cross Linked Fluoropolymer Black Single Spool
Search Keywords: RT5551160SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RT555-1/16-0-SP
-
Alias/AKA:6269314002
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Type:Tubing
-
Body Material:Cross Linked Fluoropolymer
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-65 to 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750 Feet
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
750
$7.78
1,500
$4.11
2,250
$2.82
3,000 +
$2.77
Click for Quote
Log in
to unlock special pricing