- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RT-3-NO.3-0-1IN
RT-3-NO.3-0-1IN
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Semi Rigid - 0.375" (9.53mm) / 0.150" (3.81mm) Inner Diameter - 110°C Shrink Temperature - Polyolefin (PO ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Semi Rigid - 0.375" (9.53mm) / 0.150" (3.81mm) Inner Diameter - 110°C Shrink Temperature - Polyolefin (PO), Irradiated - Black.
Search Keywords: RT3NO301IN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RT-3-NO.3-0-1IN
-
Alias/AKA:5201946022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2.5:1
-
Dielectric Strength:19.7 KV/mm
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
16,400
Can Ship immediately
Minimum Order Quantity:
500
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
500
$0.0418
2,500
$0.0408
7,500
$0.0401
30,000
$0.0342
50,000
$0.0262
100,000
$0.0259
150,000
$0.0257
250,000 +
$0.0233
Click for Quote
Log in
to unlock special pricing