- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RT-3-NO.1-0-STK
RT-3-NO.1-0-STK
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Semi Rigid - 0.240" (6.10mm) / 0.095" (2.41mm) Inner Diameter - 110°C Shrink Temperature - Polyolefin (PO ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Semi Rigid - 0.240" (6.10mm) / 0.095" (2.41mm) Inner Diameter - 110°C Shrink Temperature - Polyolefin (PO), Irradiated - Black.
Search Keywords: RT3NO10STK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RT-3-NO.1-0-STK
-
Alias/AKA:5202062019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2.5:1
-
Dielectric Strength:19.7 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:2.4 mm
-
Inside Diameter Before Shrinking:6.1 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Ships today, if you order in
Buy all 44 in-stock or the regular minimum order quantity of 50
Stock lot only:
44
Minimum Order Quantity:
50
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$0.5855
50
$0.5323
250
$0.5085
500
$0.4982
1,000
$0.4880
2,500
$0.4745
5,000
$0.4642
10,000
$0.4540
15,000 +
$0.4480
Click for Quote
Log in
to unlock special pricing