- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RT-3-NO.1-0-SP
RT-3-NO.1-0-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Semi Rigid - 0.240" (6.10mm) / 0.095" (2.41mm) Inner Diameter - 110°C Shrink Temperature - Polyolefin (PO ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Semi Rigid - 0.240" (6.10mm) / 0.095" (2.41mm) Inner Diameter - 110°C Shrink Temperature - Polyolefin (PO), Irradiated - Black.
Search Keywords: RT3NO10SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RT-3-NO.1-0-SP
-
Alias/AKA:5202064020
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2.5:1
-
Dielectric Strength:19.7 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:2.4 mm
-
Inside Diameter Before Shrinking:6.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,522 Feet
Can Ship immediately
MOQ for In Stock Qty:
500 Feet
MOQ for out of Stock Qty:
1500 Feet
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
500
$0.666
1,000
$0.645
1,500
$0.639
3,000
$0.619
4,500
$0.617
6,000 +
$0.616
Click for Quote
Log in
to unlock special pricing