- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RT-3-NO.1-0-COIL
RT-3-NO.1-0-COIL
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Black Coil
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Black Coil
Search Keywords: RT3NO10COIL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RT-3-NO.1-0-COIL
-
Alias/AKA:722022-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909990
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Color:Black
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000 Feet
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2,000
$0.5278
4,000
$0.3248
6,000
$0.2571
8,000 +
$0.2520
Click for Quote
Log in
to unlock special pricing