- Home ›
- All Products›
- RT-375-3/32-X-SP-SM
RT-375-3/32-X-SP-SM
TE Connectivity / Raychem Brand
RT-375-3/32-X-SP-SM
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RT-375-3/32-X-SP-SM
Search Keywords: RT375332XSPSM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RT-375-3/32-X-SP-SM
-
Alias/AKA:NB16064001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Voltage (Max):.6 kV
-
Resistant To:Mechanical Damage
-
Operating Temperature Range:-55 – 150 °C
-
Low Outgassing:No
-
Color:Clear
-
Packaging Method:Spool
-
Flexibility:Flexible
-
Recovered Wall Thickness (Tolerance):.1 mm
-
Material:Crosslinked Fluoropolymer
-
Shrink Ratio:2:1
-
Wall Type:Single
-
Fluid Resistance:Splash Protection
-
Applicable Region:Global
-
Expanded Inside Diameter (Min):.093 in
-
Flammability:Highly Flame-Retardant
-
Recovery Temperature:150 °C
-
Recovered Wall Thickness (Nominal):.25 mm
-
Product Source:US
-
Fluid Type:Lubricating Oil
-
Product Family:RT-375
-
Shrink Temperature (Min):125 °C
-
Recovered Inside Diameter (Max):1.17 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
Order Increment:
150
25 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
450
$5.85
900
$3.10
1,350
$2.18
1,800 +
$2.14
Click for Quote
Log in
to unlock special pricing