- Home ›
- All Products›
- RT-375-3/16-X-SP-SM
RT-375-3/16-X-SP-SM
TE Connectivity / Raychem Brand
RT-375-3/16-X-SP-SM
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RT-375-3/16-X-SP-SM
Search Keywords: RT375316XSPSM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RT-375-3/16-X-SP-SM
-
Alias/AKA:NB16034001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Applicable Region:Global
-
Shrink Temperature (Min):125 °C
-
Recovered Inside Diameter (Max):.093 in
-
Expanded Inside Diameter (Min):.187 in
-
Operating Temperature Range:-55 – 150 °C
-
Wall Type:Single
-
Packaging Method:Spool
-
Product Family:RT-375
-
Recovered Wall Thickness (Tolerance):.1 mm
-
Fluid Resistance:Splash Protection
-
Product Source:US
-
Voltage (Max):.6 kV
-
Resistant To:Mechanical Damage
-
Recovery Temperature:150 °C
-
Flexibility:Flexible
-
Low Outgassing:No
-
Color:Clear
-
Shrink Ratio:2:1
-
Material:Crosslinked Fluoropolymer
-
Fluid Type:Water
-
Recovered Wall Thickness (Nominal):.25 mm
-
Flammability:Highly Flame-Retardant
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
375
$7.83
750
$4.15
1,125
$2.92
1,500 +
$2.86
Click for Quote
Log in
to unlock special pricing