- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RT-375-1/4-X-STK
RT-375-1/4-X-STK
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Fluoropolymer Clear Thin Stick
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Fluoropolymer Clear Thin Stick
Search Keywords: RT37514XSTK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RT-375-1/4-X-STK
-
Alias/AKA:NB15982001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Tubing
-
Body Material:Fluoropolymer
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:15.76 KV/mm
-
Color:Clear
-
Operating Temperature:-55 to 150 °C
-
Inside Diameter After Shrinking:3.2 mm
-
Inside Diameter Before Shrinking:6.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
24 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
25
$5.65
50
$5.47
100
$5.23
250
$5.00
500
$4.80
1,000
$4.67
2,500
$4.01
5,000 +
$3.96
Click for Quote
Log in
to unlock special pricing