- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RT-375-1/2-X-SP
RT-375-1/2-X-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Fluoropolymer Clear Thin Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Fluoropolymer Clear Thin Spool
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RT-375
- Product Source = U.K., U.S.
- Flexible
- Thin Wall Style
Search Keywords: RT37512XSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RT-375-1/2-X-SP
-
Alias/AKA:NB15944001
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
45 -
Type:Tubing
-
Body Material:Fluoropolymer
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:15.76 KV/mm
-
Color:Clear
-
Operating Temperature:-55 to 150 °C
-
Inside Diameter After Shrinking:6.4 mm
-
Inside Diameter Before Shrinking:12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
225 Meters
Can Ship immediately
Minimum Order Quantity:
45 Meters
Order Increment:
45 Meters
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
45
$3.77
90
$3.68
135
$3.67
270
$3.44
540
$3.43
1,035
$3.41
2,520
$3.40
5,040 +
$3.39
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT