Image is representational - see mfr. specs

RT-375-1/16-X-STK

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
RT-375-1/16-X-STK
Search Keywords: RT375116XSTK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    RT-375-1/16-X-STK
  • Alias/AKA:
    NB15932001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Recovered Wall Thickness (Tolerance):
    .1 mm
  • Recovered Wall Thickness (Nominal):
    .1 in
  • Flexibility:
    Flexible
  • Product Family:
    RT-375
  • Fluid Resistance:
    Splash Protection
  • Low Outgassing:
    No
  • Cut Length:
    48.031 in
  • Color:
    Clear
  • Material:
    Crosslinked Fluoropolymer
  • Operating Temperature Range:
    -55 – 150 °C
  • Wall Type:
    Single
  • Recovered Inside Diameter (Max):
    .031 in
  • Product Source:
    US
  • Recovery Temperature:
    150 °C
  • Voltage (Max):
    .6 kV
  • Fluid Type:
    Chemicals/Solvents
  • Resistant To:
    Strain
  • Packaging Method:
    Stick
  • Expanded Inside Diameter (Min):
    1.6 mm
  • Flammability:
    Highly Flame-Retardant
  • Applicable Region:
    Global
  • Shrink Ratio:
    2:1
  • Shrink Temperature (Min):
    125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
313
18 Weeks can ship 10/5/26
Backorder
Price (USD)
Qty
Unit Price
313
$3.55
625 +
$2.83
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!