Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

RT-375-1/16-X-SP

RT-375-1/16-X-SP is a clear, flame-resistant, and flexible fluoropolymer heat-shrink tubing with a 2:1 shrink ratio.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
RT-375-1/16-X-SP is a clear, flame-resistant, and flexible fluoropolymer heat-shrink tubing with a 2:1 shrink ratio.
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = RT-375
  • Product Source = U.K., U.S.
  • Flexible
  • Thin Wall Style
Search Keywords: RT375116XSP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: RT-375-1/16-X-SP
Alias/AKA: NB15924001
Unit of Measure: Per Meter
RoHS: Yes
HTS: 3926909989
COO: CZ
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 300
Type: Tubing
Body Material: Fluoropolymer
Shrink Wall Type: Thin
Styles: Straight
Shrink Ratio: 2:1
Dielectric Strength: 15.76 KV/mm
Color: Clear
Operating Temperature: -55 to 150 °C
Inside Diameter After Shrinking: 0.8 mm
Inside Diameter Before Shrinking: 1.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces RT-375-1/16-X-SP?
The recommended replacement for RT-375-1/16-X-SP is 7028554007 from TE Connectivity / Raychem Brand, available from OnlineComponents.com.
Is RT-375-1/16-X-SP RoHS compliant?
Yes, RT-375-1/16-X-SP is RoHS compliant.
What is the lead time for RT-375-1/16-X-SP?
The standard lead time for RT-375-1/16-X-SP is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,800 Meters
Can Ship immediately
Minimum Order Quantity:
100 Meters
18 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.99
300
$2.73
600
$2.48
1,200
$2.47
2,700
$2.46
5,100
$2.45
7,500
$2.44
10,200 +
$2.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!