- Home ›
- All Products›
- RT-1145-OX-98-0
RT-1145-OX-98-0
TE Connectivity / Raychem Brand
RT-1145-OX-98-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RT-1145-OX-98-0
Search Keywords: RT1145OX980
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RT-1145-OX-98-0
-
Alias/AKA:CR7939-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Resistant To:Abrasion, Fluids, Mechanical Damage, Strain
-
Operating Temperature Range:-40 – 200 °C
-
Color:Black
-
Flexibility:Very Flexible
-
Material Systems Code:200
-
Fluid Resistance:Splash Protection
-
Packaging Method:Piece
-
Flammability:Flame-Retardant
-
Fluid Type:Aviation Fuel , Chemicals/Solvents , Hydraulic Fluid , Lubricating Oil , Water
-
Shrink Temperature (Min):175 °C
-
Recovered Inside Diameter (Max):.5 in, 12.7 mm
-
Wall Type:Single
-
Shrink Ratio:4:1
-
Product Source:Mexico
-
Recovered Wall Thickness (Nominal):.049 in, 1.25 mm
-
Recovery Temperature:175 °C
-
Material:Crosslinked Fluoroelastomer
-
Expanded Inside Diameter (Min):2 in, 50.8 mm
-
Cut Length:10 in, 254 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
63
$107.11
125
$56.98
188
$39.08
250 +
$38.30
Click for Quote
Log in
to unlock special pricing