- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RT-1145-OX-22-0
RT-1145-OX-22-0
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Cross Linked Fluoroelastomer Black Single Piece
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Cross Linked Fluoroelastomer Black Single Piece
Search Keywords: RT1145OX220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RT-1145-OX-22-0
-
Alias/AKA:241165-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Tubing
-
Body Material:Cross Linked Fluoroelastomer
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:4:1
-
Dielectric Strength:N/A
-
Operating Temperature:-40 to 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
121
Can Ship immediately
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$46.04
5
$40.83
10
$35.35
25
$33.04
50
$31.52
100
$30.07
250 +
$29.55
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT