- Home ›
- All Products›
- RT-1145-OX-18-0
RT-1145-OX-18-0
TE Connectivity / Raychem Brand
RT-1145-OX-18-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RT-1145-OX-18-0
Search Keywords: RT1145OX180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RT-1145-OX-18-0
-
Alias/AKA:320509-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Fluid Type:Water
-
Shrink Temperature (Min):175 °C
-
Resistant To:Fluids
-
Color:Black
-
Recovered Inside Diameter (Max):.038 in
-
Flexibility:Very Flexible
-
Flammability:Self-Extinguishing
-
Expanded Inside Diameter (Min):.137 in
-
Recovered Wall Thickness (Nominal):.15 mm
-
Material Systems Code:200
-
Cut Length:.2 in
-
Material:Crosslinked Fluoroelastomer
-
Fluid Resistance:Splash Protection
-
Operating Temperature Range:-40 – 200 °C
-
Shrink Ratio:3.6:1
-
Low Outgassing:No
-
Wall Type:Single
-
Recovery Temperature:175 °C
-
Product Source:Mexico
-
Packaging Method:Piece
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
38
$84.28
75
$45.22
113
$31.68
150 +
$31.04
Click for Quote
Log in
to unlock special pricing