- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RT-1145-OX-14-0-CS6302
RT-1145-OX-14-0-CS6302
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Fluoroelastomer Black
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Fluoroelastomer Black
Search Keywords: RT1145OX140CS6302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RT-1145-OX-14-0-CS6302
-
Alias/AKA:355207N001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Tubing
-
Body Material:Fluoroelastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:4:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:16 mm
-
Inside Diameter Before Shrinking:60.19 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
30 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
38
$128.14
75
$68.53
113
$46.92
150 +
$45.98
Click for Quote
Log in
to unlock special pricing