- Home ›
- All Products›
- RPS-8-4/2.0-S1-4
RPS-8-4/2.0-S1-4
TE Connectivity / Raychem Brand
RPS-8-4/2.0-S1-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RPS-8-4/2.0-S1-4
Search Keywords: RPS8420S14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RPS-8-4/2.0-S1-4
-
Alias/AKA:4483750001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Product Type:Marker Sleeve
-
Expanded Inside Diameter (Min):.375 in
-
Material:Radiation Crosslinked Polyolefin
-
Markers per Sleeve:2
-
Sleeve Color:Yellow
-
Number of Prescores:1
-
Format:Ladder
-
Recovered Inside Diameter (Max):.125 in
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Wall Thickness (Nominal) (Full Recovery):.61 mm
-
Recommended Printer:See Printer Ribbon Matrix
-
Compatible Cable Diameter:3.47 – 8.12 mm
-
Shrink Ratio:3:1
-
Grade:Commercial
-
Sleeve Length (Nominal):50.8 mm
-
Packaging Quantity:250
-
Operating Temperature Range:-22 – 221 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
250
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
250
$1.46
500
$1.10
750
$1.02
1,000 +
$1.00
Click for Quote
Log in
to unlock special pricing