- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- RPS-22-18/2.0-S1-9
RPS-22-18/2.0-S1-9
TE Connectivity / Raychem Brand
Cable Markers Printable Heat Shrink White Pack
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Heat Shrink White Pack
Search Keywords: RPS221820S19
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RPS-22-18/2.0-S1-9
-
Alias/AKA:7822250001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
250 -
Material:N/A
-
Marker Color:White
-
Maximum Cable Diameter:2.66 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,750
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$0.754
500
$0.712
1,000
$0.697
2,500
$0.675
5,000
$0.673
7,500
$0.671
10,000
$0.670
15,000 +
$0.668
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT