- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- RPS-22-18/2.0-9
RPS-22-18/2.0-9
TE Connectivity / Raychem Brand
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White
Search Keywords: RPS2218209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RPS-22-18/2.0-9
-
Alias/AKA:6134370001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Marker
-
Material:Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:2.66 mm
-
Marker Type:Printable
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,722
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
250
$0.4176
500
$0.4057
1,000
$0.3980
2,500
$0.3500
5,000
$0.3454
7,500
$0.3445
10,000
$0.3278
15,000 +
$0.3249
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT