- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- RPS-1K-6-250/2.0-9
RPS-1K-6-250/2.0-9
TE Connectivity / Raychem Brand
Heat Shrinkable Label - Commercial - 0.75" x 1.97" (19.0mm x 50.0mm) Size - 3:1 Shrink Ratio - White.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrinkable Label - Commercial - 0.75" x 1.97" (19.0mm x 50.0mm) Size - 3:1 Shrink Ratio - White.
Search Keywords: RPS1K6250209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RPS-1K-6-250/2.0-9
-
Alias/AKA:5516930001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Material:Cross Linked Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:16.25 mm
-
Marker Type:Printable
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,949
Can Ship immediately
Minimum Order Quantity:
250
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
250
$0.893
500
$0.876
1,000
$0.859
3,000
$0.849
5,000
$0.829
8,000
$0.827
10,000
$0.808
15,000 +
$0.788
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT