- Home ›
- All Products›
- RPS-1K-400-1000/2.0-4
RPS-1K-400-1000/2.0-4
TE Connectivity / Raychem Brand
RPS-1K-400-1000/2.0-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RPS-1K-400-1000/2.0-4
Search Keywords: RPS1K4001000204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RPS-1K-400-1000/2.0-4
-
Alias/AKA:1328690001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Supplied Diameter:38.1 mm
-
Tubing Type:Ladder
-
Printer Technology:Thermal Transfer
-
Markers per Sleeve:1
-
Recommended Printer:See Printer Ribbon Matrix
-
Recovered Inside Diameter:19 mm
-
Color:Yellow
-
Sleeve Length:2 in
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Packaging Quantity:1000
-
Shrink Ratio:3:1
-
Compatible Cable Diameter:20.9 – 33. mm
-
Tubing Grade:Commercial
-
Operating Temperature Range:-22 – 221 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
32 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
500
$9.88
1,000
$5.21
1,500
$3.58
2,000 +
$3.51
Click for Quote
Log in
to unlock special pricing