- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- RPS-1K-22-18/2.0-9
TE Connectivity / Raychem Brand
RPS-1K-22-18/2.0-9
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White
Product Highlights:
- RPS Series
- Marker Sleeve
- Commercial Grade
- Radiation Cross-Linked Polyolefin Material
- Shrink Ratio = 3:1
Search Keywords: RPS1K2218209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RPS-1K-22-18/2.0-9
-
Alias/AKA:2439450001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:Cross Linked Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:2.66 mm
-
Marker Type:Printable
Product Guides
+
Frequently Asked Questions
Is RPS-1K-22-18/2.0-9 RoHS compliant?
Yes, RPS-1K-22-18/2.0-9 is RoHS compliant.
What is the lead time for RPS-1K-22-18/2.0-9?
The standard lead time for RPS-1K-22-18/2.0-9 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85,081
Can Ship immediately
Minimum Order Quantity:
50
10 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
50
$0.3537
250
$0.3143
1,000
$0.3081
3,000
$0.3020
5,000
$0.2946
8,000
$0.2939
10,000
$0.2907
15,000 +
$0.2849
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT