- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- RPS-1K-16-10/2.0-S3-4
RPS-1K-16-10/2.0-S3-4
TE Connectivity / Raychem Brand
Military Grade Heat Shrinkable Wire Identification Sleeves
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Military Grade Heat Shrinkable Wire Identification Sleeves
Search Keywords: RPS1K161020S34
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RPS-1K-16-10/2.0-S3-4
-
Alias/AKA:1337890001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:N/A
-
Marker Color:Yellow2021
-
Maximum Cable Diameter:5.5 mm
-
Marker Type:Shrink Label2022
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
250
20 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
250
$0.6556
1,000
$0.6067
3,000
$0.5568
5,000
$0.4144
8,000
$0.4085
10,000
$0.3431
15,000 +
$0.3423
Click for Quote
Log in
to unlock special pricing