- Home ›
- All Products›
- RPS-1K-1-400/2.0-S1-4
RPS-1K-1-400/2.0-S1-4
TE Connectivity / Raychem Brand
Wire & Harness ID Products
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Wire & Harness ID Products
Product Highlights:
- RPS Series
- Marker Sleeve
- Commercial Grade
- Radiation Cross-Linked Polyolefin Material
- Shrink Ratio = 3:1
Search Keywords: RPS1K140020S14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RPS-1K-1-400/2.0-S1-4
-
Alias/AKA:A63405-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:Yellow
-
Shrink Ratio:3:1
-
Markers per Sleeve:2
-
Tubing Type:Ladder
-
Number of Prescores:1
-
Compatible Cable Diameter:.366 – .85 in
-
Printer Technology:Thermal Transfer
-
Operating Temperature Range:-22 – 221 °F
-
Tubing Grade:Commercial
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Recommended Printer:See Printer Ribbon Matrix
-
Sleeve Length:25 mm
-
Supplied Diameter:1 in
-
Recovered Inside Diameter:.333 in
-
Packaging Quantity:1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800
Can Ship immediately
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
19 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
35
$4.60
100
$4.59
250
$4.58
500
$4.57
1,000
$2.42
1,500
$1.70
2,000 +
$1.66
Click for Quote
Log in
to unlock special pricing