help desk software
Image is representational - see mfr. specs

Cable Markers Printable Heat Shrink Cross Linked Polyolefin White

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White
Product Highlights:
  • RPS Series
  • Marker Sleeve
  • Commercial Grade
  • Radiation Cross-Linked Polyolefin Material
  • Shrink Ratio = 3:1
Search Keywords: RPS1K102209
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    RPS-1K-10-2/2.0-9
  • Alias/AKA:
    8478290001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3917320050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Material:
    N/A
  • Marker Color:
    White
  • Maximum Cable Diameter:
    10.79 mm
  • Marker Type:
    Printable
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
25
70 Weeks can ship 3/29/27
Backorder
Price (USD)
Qty
Unit Price
25
$1.451
250
$0.708
500
$0.693
1,000
$0.683
3,000
$0.679
5,000
$0.676
8,000
$0.673
10,000 +
$0.669
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5