- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- RPS-18-12/2.0-9
RPS-18-12/2.0-9
TE Connectivity / Raychem Brand
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White
Search Keywords: RPS1812209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RPS-18-12/2.0-9
-
Alias/AKA:0561490001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Material:N/A
-
Marker Color:White
-
Maximum Cable Diameter:4.06 mm
-
Marker Type:Printable
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,756
Ships today, if you order in
On Order:
5,000
can ship 8/3/26
Minimum Order Quantity:
250
Order Increment:
250
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
250
$0.5342
500
$0.5328
1,000
$0.4636
2,500
$0.4468
5,000
$0.4274
7,500
$0.4263
10,000
$0.4214
15,000 +
$0.4108
Click for Quote
Log in
to unlock special pricing