- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- RPS-16-10/2.0-S1-9
RPS-16-10/2.0-S1-9
TE Connectivity / Raychem Brand
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White
Search Keywords: RPS161020S19
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RPS-16-10/2.0-S1-9
-
Alias/AKA:0137310001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Material:N/A
-
Marker Color:White
-
Maximum Cable Diameter:5.46 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,814
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
10 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
250
$0.4316
500
$0.4294
1,000
$0.4273
2,500
$0.4224
5,000
$0.4203
7,500
$0.4182
10,000
$0.4161
15,000 +
$0.4140
Click for Quote
Log in
to unlock special pricing