Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

RPS-10-2/2.0-9

Cable Markers Printable Heat Shrink Cross Linked Polyolefin White

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White
Search Keywords: RPS102209
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: RPS-10-2/2.0-9
Alias/AKA: 8296870003
Unit of Measure: Per Each
RoHS: Yes
HTS: 3917320050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Material: Cross Linked Polyolefin
Marker Color: White
Maximum Cable Diameter: 10.79 mm
Marker Type: Printable
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RPS-10-2/2.0-9 RoHS compliant?
Yes, RPS-10-2/2.0-9 is RoHS compliant.
What is the lead time for RPS-10-2/2.0-9?
The standard lead time for RPS-10-2/2.0-9 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,501
Ships today, if you order in
Minimum Order Quantity:
25
5 Weeks can ship 12/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.519
100
$1.056
250
$1.035
500
$1.015
1,000
$1.005
2,500
$1.002
5,000
$0.985
7,500 +
$0.956
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!