- Home ›
- All Products›
- RPPM-12/3-X-STK
RPPM-12/3-X-STK
TE Connectivity / Raychem Brand
RPPM-12/3-X-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RPPM-12/3-X-STK
Search Keywords: RPPM123XSTK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RPPM-12/3-X-STK
-
Alias/AKA:8953152001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Recovered Inside Diameter (Max):.118 in
-
Packaging Method:Stick
-
Wall Type:Dual
-
Fluid Type:Typical Automotive Fluids
-
Shrink Ratio:4:1
-
Expanded Inside Diameter (Min):12 mm
-
Flexibility:Semi-Rigid
-
Product Source:Czech Republic
-
Flammability:Non-Flame-Retardant
-
Color:Clear
-
Operating Temperature Range:-40 – 85 °C
-
Material:Irradiated Modified Polyolefin
-
Low Outgassing:No
-
Product Family:RPPM
-
Recovered Wall Thickness (Tolerance):1.2 mm
-
Cut Length:48.031 in
-
Recovery Temperature:80 °C
-
Shrink Temperature (Min):60 °C
-
Applicable Region:Asia
-
Resistant To:Fluids
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
390
Order Increment:
30
19 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
390
$17.05
780
$9.00
1,170
$6.19
1,560 +
$6.07
Click for Quote
Log in
to unlock special pricing