- Home ›
- All Products›
- RP-4800-NO.4-9-SP
RP-4800-NO.4-9-SP
TE Connectivity / Raychem Brand
RP-4800-NO.4-9-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RP-4800-NO.4-9-SP
Search Keywords: RP4800NO49SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RP-4800-NO.4-9-SP
-
Alias/AKA:NB25084001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
30 -
Product Family:RP-4800
-
Shrink Temperature (Min):95 °C
-
Product Source:US
-
Color:White
-
Wall Type:Single
-
Packaging Method:Spool
-
Recovered Inside Diameter (Max):1.05 in, 26.67 mm
-
Fluid Resistance:Splash Protection
-
Recovery Temperature:121 °C
-
Shrink Ratio:4:1
-
Material:Irradiated Modified Polyolefin
-
Recovered Wall Thickness (Nominal):.045 in, 1.14 mm
-
Applicable Region:Global
-
Recovered Wall Thickness (Tolerance):.014 in, .36 mm
-
Voltage (Max):.6 kV
-
Expanded Inside Diameter (Min):4 in, 101.6 mm
-
Flammability:Flame-Retardant
-
Fluid Type:Aviation Fuel , Hydraulic Fluid , Water
-
Resistant To:Abrasion , Fluids , Mechanical Damage , Strain
-
Low Outgassing:No
-
Flexibility:Flexible
-
Operating Temperature Range:-55 – 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
900
$195.67
1,800
$99.94
2,700
$68.03
3,600 +
$66.67
Click for Quote
Log in
to unlock special pricing