- Home ›
- All Products›
- RP-4800-NO.2-4-SP
RP-4800-NO.2-4-SP
TE Connectivity / Raychem Brand
RP-4800-NO.2-4-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RP-4800-NO.2-4-SP
Search Keywords: RP4800NO24SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RP-4800-NO.2-4-SP
-
Alias/AKA:NB24894001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
60 -
Color:Yellow
-
Product Family:RP-4800
-
Applicable Region:Global
-
Product Source:US
-
Low Outgassing:No
-
Recovered Wall Thickness (Nominal):.045 in
-
Recovered Wall Thickness (Tolerance):.014 in
-
Voltage (Max):.6 kV
-
Packaging Method:Spool
-
Shrink Temperature (Min):95 °C
-
Operating Temperature Range:-55 – 135 °C
-
Flammability:Flame-Retardant
-
Expanded Inside Diameter (Min):2 in
-
Recovery Temperature:121 °C
-
Shrink Ratio:4:1
-
Fluid Resistance:Splash Protection
-
Material:Irradiated Modified Polyolefin
-
Fluid Type:Hydraulic Fluid
-
Recovered Inside Diameter (Max):13.97 mm
-
Flexibility:Flexible
-
Wall Type:Single
-
Resistant To:Strain
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
15
$73.68
30
$45.34
45
$35.90
60 +
$35.18
Click for Quote
Log in
to unlock special pricing