- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RP-4800-NO.2-0-SP
RP-4800-NO.2-0-SP
TE Connectivity / Raychem Brand
RP-4800-NO.2-0-SP is a high-shrink-ratio, flame-retardant polyolefin tubing designed for insulating and protecting electrical ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RP-4800-NO.2-0-SP is a high-shrink-ratio, flame-retardant polyolefin tubing designed for insulating and protecting electrical components and cables.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RP-4800
- Product Source = U.K., U.S.
- Flexible
- Thin Wall Style
Search Keywords: RP4800NO20SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RP-4800-NO.2-0-SP
-
Alias/AKA:NB17364001
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
60 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:4:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:14 mm
-
Inside Diameter Before Shrinking:50.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30 Meters
Can Ship immediately
Minimum Order Quantity:
5 Meters
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
5
$41.81
10
$41.02
25
$40.11
60
$39.72
120
$38.88
300
$38.78
540 +
$38.68
Click for Quote
Log in
to unlock special pricing