- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RP-4800-NO.11-0-SP
RP-4800-NO.11-0-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Black Thin Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Black Thin Spool
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RP-4800
- Product Source = U.K., U.S.
- Flexible
- Thin Wall Style
Search Keywords: RP4800NO110SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RP-4800-NO.11-0-SP
-
Alias/AKA:NB17324001
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
60 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:4:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:4.6 mm
-
Inside Diameter Before Shrinking:19.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
134 Meters
Can Ship immediately
Minimum Order Quantity:
10 Meters
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$41.16
25
$39.86
60
$38.22
120
$37.78
300
$37.68
540
$37.59
1,020 +
$37.50
Click for Quote
Log in
to unlock special pricing