Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

RNF-3000-9/3-X-SP

Heat Shrinkable Tubing and Caps

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Heat Shrinkable Tubing and Caps
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = RNF-3000
  • Product Source = U.K., U.S.
  • Flexible
  • Thin Wall Style
Search Keywords: RNF300093XSP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: RNF-3000-9/3-X-SP
Alias/AKA: 5677934005
Unit of Measure: Per Meter
RoHS: Yes
HTS: 3926909989
COO: CZ
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 150
Type: Tubing
Body Material: Polyolefin
Shrink Wall Type: Thin
Styles: Straight
Shrink Ratio: 3:1
Dielectric Strength: 19.68 KV/mm
Color: Clear
Operating Temperature: -55 to 135 °C
Inside Diameter After Shrinking: 3 mm
Inside Diameter Before Shrinking: 9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RNF-3000-9/3-X-SP RoHS compliant?
Yes, RNF-3000-9/3-X-SP is RoHS compliant.
What is the lead time for RNF-3000-9/3-X-SP?
The standard lead time for RNF-3000-9/3-X-SP is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,800 Meters
Ships today, if you order in
Minimum Order Quantity:
150 Meters
Order Increment:
150 Meters
18 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$2.79
300
$2.63
600
$2.62
1,050
$2.61
2,550
$2.60
5,100
$2.59
7,500
$2.58
10,050 +
$2.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!