Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

RNF-3000-9/3-9-SP

Heat Shrink Tubing ST Polyolefin White Thin Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Heat Shrink Tubing ST Polyolefin White Thin Spool
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = RNF-3000
  • Product Source = U.K., U.S.
  • Flexible
  • Thin Wall Style
Search Keywords: RNF3000939SP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: RNF-3000-9/3-9-SP
Alias/AKA: 5677864004
Unit of Measure: Per Meter
RoHS: Yes
HTS: 3926909989
COO: CZ
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 150
Type: Tubing
Body Material: Polyolefin
Shrink Wall Type: Thin
Styles: Straight
Shrink Ratio: 3:1
Dielectric Strength: 19.68 KV/mm
Color: White
Operating Temperature: -55 to 135 °C
Inside Diameter After Shrinking: 3 mm
Inside Diameter Before Shrinking: 9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RNF-3000-9/3-9-SP RoHS compliant?
Yes, RNF-3000-9/3-9-SP is RoHS compliant.
What is the lead time for RNF-3000-9/3-9-SP?
The standard lead time for RNF-3000-9/3-9-SP is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17 Meters
Can Ship immediately Buy all 17 in-stock or the regular minimum order quantity of 150
Stock lot only:
17 Meters
MOQ for In Stock Qty:
150 Meters
MOQ for out of Stock Qty:
750 Meters
Order Increment:
150 Meters
18 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6.864
150
$6.240
300
$6.230
600
$6.210
750
$6.200
1,500
$3.270
2,250
$2.250
3,000 +
$2.200
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!