- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RNF-3000-9/3-8-SP
RNF-3000-9/3-8-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Cross Linked Polyolefin Gray Thin Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Heat Shrink Tubing ST Cross Linked Polyolefin Gray Thin Spool
Search Keywords: RNF3000938SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-3000-9/3-8-SP
-
Alias/AKA:2376334004
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Type:Tubing6705
-
Body Material:Cross Linked Polyolefin6692
-
Shrink Wall Type:Thin6703
-
Styles:Straight6704
-
Shrink Ratio:3:16702
-
Dielectric Strength:N/A
-
Color:Gray6693
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:3 mm
-
Inside Diameter Before Shrinking:9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150 Meters
Can Ship immediately
You may purchase all in-stock quantity of 150
Stock lot only:
150 Meters
MOQ for In Stock Qty:
3000 Meters
MOQ for out of Stock Qty:
3000 Meters
Order Increment:
150 Meters
61 Weeks
can ship
7/14/27