- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RNF-3000-6/2-X-SP
RNF-3000-6/2-X-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing St Irradiated Modified Polyolefin Clear Thin
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing St Irradiated Modified Polyolefin Clear Thin
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-3000
- Product Source = U.K., U.S.
- Flexible
- Thin Wall Style
Search Keywords: RNF300062XSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-3000-6/2-X-SP
-
Alias/AKA:5677924005
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Type:Tubing
-
Body Material:Irradiated Modified Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Clear
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:2 mm
-
Inside Diameter Before Shrinking:6 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0 Meters
On Order:
3,000
can ship 8/26/26
Minimum Order Quantity:
150 Meters
Order Increment:
150 Meters
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
150
$1.69
300
$1.66
600
$1.63
1,050
$1.60
2,550
$1.58
5,100
$1.55
7,500
$1.51
10,050 +
$1.50
Click for Quote
Log in
to unlock special pricing