- Home ›
- All Products›
- RNF-3000-6/2-9-STK
RNF-3000-6/2-9-STK
TE Connectivity / Raychem Brand
Heat Shrinkable Tubing and Caps
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Heat Shrinkable Tubing and Caps
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-3000
- Product Source = U.K., U.S.
- Flexible
- Thin Wall Style
Search Keywords: RNF3000629STK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-3000-6/2-9-STK
-
Alias/AKA:5677852003
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Applicable Region:Global
-
Product Source:Czech Republic
-
Wall Type:Single
-
Resistant To:Strain
-
Cut Length:1220 mm
-
Recovered Wall Thickness (Tolerance):.004 in
-
Voltage (Max):.6 kV
-
Operating Temperature Range:-55 – 135 °C
-
Fluid Type:Water
-
Recovered Inside Diameter (Max):2 mm
-
Flammability:Flame-Retardant
-
Shrink Ratio:3:1
-
Product Family:RNF-3000
-
Recovery Temperature:120 °C
-
Packaging Method:Stick
-
Material:Irradiated Modified Polyolefin
-
Shrink Temperature (Min):80 °C
-
Expanded Inside Diameter (Min):.236 in
-
Flexibility:Flexible
-
Low Outgassing:No
-
Fluid Resistance:Splash Protection
-
Color:White
-
Recovered Wall Thickness (Nominal):.026 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
366
Can Ship immediately
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
60
$2.41
100
$2.40
250
$2.39
450
$2.38
900
$1.47
1,350
$1.17
1,800 +
$1.14
Click for Quote
Log in
to unlock special pricing