- Home ›
- All Products›
- RNF-3000-6/2-9-13MM
RNF-3000-6/2-9-13MM
TE Connectivity / Raychem Brand
RNF-3000-6/2-9-13MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RNF-3000-6/2-9-13MM
Search Keywords: RNF300062913MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-3000-6/2-9-13MM
-
Alias/AKA:CH53096001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Voltage (Max):.6 kV
-
Packaging Method:Piece
-
Resistant To:Strain
-
Low Outgassing:No
-
Color:White
-
Recovered Inside Diameter (Max):.079 in
-
Shrink Ratio:3:1
-
Fluid Resistance:Splash Protection
-
Product Family:RNF-3000
-
Material:Irradiated Modified Polyolefin
-
Flammability:Flame-Retardant
-
Expanded Inside Diameter (Min):.236 in
-
Wall Type:Single
-
Recovered Wall Thickness (Tolerance):.004 in
-
Fluid Type:Gasoline
-
Applicable Region:Global
-
Operating Temperature Range:-55 – 135 °C
-
Product Source:Czech Republic
-
Shrink Temperature (Min):80 °C
-
Flexibility:Flexible
-
Recovery Temperature:120 °C
-
Recovered Wall Thickness (Nominal):.65 mm
-
Cut Length:.512 in
-
Size Range:.079 – .236 in, 2 – 6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
Order Increment:
5000
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
15,000
$0.0500
30,000
$0.0308
45,000
$0.0244
60,000 +
$0.0239
Click for Quote
Log in
to unlock special pricing