- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RNF-3000-6/2-6-SP
RNF-3000-6/2-6-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Cross Linked Polyolefin Blue Thin Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Cross Linked Polyolefin Blue Thin Spool
Search Keywords: RNF3000626SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-3000-6/2-6-SP
-
Alias/AKA:5677784003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Blue
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:2 mm
-
Inside Diameter Before Shrinking:6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
111
Ships today, if you order in
Buy all 111 in-stock or the regular minimum order quantity of 150
Stock lot only:
111
Minimum Order Quantity:
150
Order Increment:
150
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$1.782
150
$1.620
300
$1.590
600
$1.550
1,050
$1.520
2,550
$1.500
5,100
$1.420
7,500
$1.410
10,050 +
$1.400
Click for Quote
Log in
to unlock special pricing