- Home ›
- All Products›
- RNF-3000-6/2-5-SP
RNF-3000-6/2-5-SP
TE Connectivity / Raychem Brand
RNF-3000-6/2-5-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-3000-6/2-5-SP
Search Keywords: RNF3000625SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-3000-6/2-5-SP
-
Alias/AKA:4156414003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Voltage (Max):.6 kV
-
Applicable Region:Global
-
Low Outgassing:No
-
Color:Green
-
Fluid Type:Gasoline
-
Material:Irradiated Modified Polyolefin
-
Recovered Wall Thickness (Tolerance):.004 in
-
Recovered Inside Diameter (Max):.079 in
-
Resistant To:Strain
-
Wall Type:Single
-
Operating Temperature Range:-55 – 135 °C
-
Product Source:Czech Republic
-
Flammability:Flame-Retardant
-
Fluid Resistance:Splash Protection
-
Recovery Temperature:120 °C
-
Shrink Temperature (Min):80 °C
-
Flexibility:Flexible
-
Product Family:RNF-3000
-
Expanded Inside Diameter (Min):.236 in
-
Packaging Method:Spool
-
Shrink Ratio:3:1
-
Recovered Wall Thickness (Nominal):.026 in
-
Size Range:.079 – .236 in, 2 – 6 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
Order Increment:
150
61 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
750
$7.15
1,500
$3.77
2,250
$2.60
3,000 +
$2.54
Click for Quote
Log in
to unlock special pricing