- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RNF-3000-4.5/1.5-X-SP
RNF-3000-4.5/1.5-X-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Cross Linked Polyolefin Clear Single
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Cross Linked Polyolefin Clear Single
Search Keywords: RNF30004515XSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-3000-4.5/1.5-X-SP
-
Alias/AKA:CB00064001
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
300 -
Type:Tubing6705
-
Body Material:Cross Linked Polyolefin6692
-
Shrink Wall Type:Single6703
-
Styles:Straight6704
-
Shrink Ratio:3:16702
-
Dielectric Strength:20 k V/mm
-
Color:Clear6693
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:1.5 mm
-
Inside Diameter Before Shrinking:4.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125 Meters
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1,125
$3.60
2,250
$1.91
3,375
$1.34
4,500 +
$1.32
Click for Quote
Log in
to unlock special pricing