- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RNF-3000-39/13-X-STK
RNF-3000-39/13-X-STK
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Clear Thin Stick
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Clear Thin Stick
Search Keywords: RNF30003913XSTK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-3000-39/13-X-STK
-
Alias/AKA:5677962007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Clear
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:13 mm
-
Inside Diameter Before Shrinking:39 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
300
can ship 6/17/26
Minimum Order Quantity:
12
Order Increment:
12
16 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
12
$14.65
36
$13.04
60
$11.99
108
$10.48
252
$9.18
504
$9.02
1,008 +
$9.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT