- Home ›
- All Products›
- RNF-3000-39/13-5-SP
RNF-3000-39/13-5-SP
TE Connectivity / Raychem Brand
RNF-3000-39/13-5-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-3000-39/13-5-SP
Search Keywords: RNF300039135SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-3000-39/13-5-SP
-
Alias/AKA:1988704006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
60 -
Fluid Resistance:Splash Protection
-
Voltage (Max):.6 kV
-
Shrink Temperature (Min):80 °C
-
Packaging Method:Spool
-
Recovered Wall Thickness (Tolerance):.2 mm
-
Low Outgassing:No
-
Flammability:Flame-Retardant
-
Product Family:RNF-3000
-
Flexibility:Flexible
-
Expanded Inside Diameter (Min):39 mm
-
Wall Type:Single
-
Fluid Type:Lubricating Oil
-
Color:Green
-
Shrink Ratio:3:1
-
Material:Irradiated Modified Polyolefin
-
Applicable Region:Global
-
Recovered Wall Thickness (Nominal):.045 in
-
Resistant To:Mechanical Damage
-
Recovered Inside Diameter (Max):13 mm
-
Recovery Temperature:120 °C
-
Product Source:Czech Republic
-
Operating Temperature Range:-55 – 135 °C
-
Size Range:.512 – 1.534 in, 13 – 39 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
61 Weeks
can ship
7/14/27
Price (USD)
Qty
Unit Price
600
$34.28
1,200
$17.51
1,800
$11.92
2,400 +
$11.68
Click for Quote
Log in
to unlock special pricing