- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RNF-3000-3/1-8-SP
RNF-3000-3/1-8-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Gray Thin Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Gray Thin Spool
Search Keywords: RNF3000318SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-3000-3/1-8-SP
-
Alias/AKA:0450094003
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
300 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Gray
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:1 mm
-
Inside Diameter Before Shrinking:3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500 Meters
61 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
1,500
$4.96
3,000
$2.62
4,500
$1.80
6,000 +
$1.76
Click for Quote
Log in
to unlock special pricing