- Home ›
- All Products›
- RNF-3000-24/8-5-SP
RNF-3000-24/8-5-SP
TE Connectivity / Raychem Brand
RNF-3000-24/8-5-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-3000-24/8-5-SP
Search Keywords: RNF30002485SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-3000-24/8-5-SP
-
Alias/AKA:5790694001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
60 -
Fluid Type:Gasoline
-
Recovered Wall Thickness (Tolerance):.18 mm
-
Recovered Wall Thickness (Nominal):.039 in
-
Material:Irradiated Modified Polyolefin
-
Flammability:Flame-Retardant
-
Recovered Inside Diameter (Max):8 mm
-
Shrink Ratio:3:1
-
Low Outgassing:No
-
Color:Green
-
Packaging Method:Spool
-
Resistant To:Mechanical Damage
-
Voltage (Max):.6 kV
-
Product Source:Czech Republic
-
Fluid Resistance:Splash Protection
-
Operating Temperature Range:-55 – 135 °C
-
Flexibility:Flexible
-
Shrink Temperature (Min):80 °C
-
Expanded Inside Diameter (Min):.945 in
-
Applicable Region:Global
-
Wall Type:Single
-
Product Family:RNF-3000
-
Recovery Temperature:120 °C
-
Size Range:.315 – .945 in, 8 – 24 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
Order Increment:
60
35 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
600
$18.00
1,200
$9.19
1,800
$6.26
2,400 +
$6.13
Click for Quote
Log in
to unlock special pricing