- Home ›
- All Products›
- RNF-3000-18/6-X-STK
RNF-3000-18/6-X-STK
TE Connectivity / Raychem Brand
RNF-3000-18/6-X-STK
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RNF-3000-18/6-X-STK
Search Keywords: RNF3000186XSTK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-3000-18/6-X-STK
-
Alias/AKA:7344212002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Fluid Resistance:Splash Protection
-
Flammability:Non-Flame-Retardant
-
Voltage (Max):.6 kV
-
Recovered Wall Thickness (Nominal):.033 in, .85 mm
-
Shrink Temperature (Min):80 °C
-
Cut Length:48.031 in, 1220 mm
-
Applicable Region:Global
-
Flexibility:Flexible
-
Recovered Wall Thickness (Tolerance):.005 in, .12 mm
-
Resistant To:Abrasion , Fluids , Mechanical Damage , Strain
-
Operating Temperature Range:-55 – 135 °C
-
Product Family:RNF-3000
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Material:Irradiated Modified Polyolefin
-
Recovery Temperature:120 °C
-
Low Outgassing:No
-
Wall Type:Single
-
Recovered Inside Diameter (Max):.236 in, 6 mm
-
Packaging Method:Stick
-
Product Source:Czech Republic
-
Color:Clear
-
Expanded Inside Diameter (Min):.709 in, 18 mm
-
Shrink Ratio:3:1
-
Size Range:.236 – .709 in, 6 – 18 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$8.29
10
$7.78
25 +
$4.15
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT