- Home ›
- All Products›
- RNF-3000-18/6-8-SP
RNF-3000-18/6-8-SP
TE Connectivity / Raychem Brand
RNF-3000-18/6-8-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-3000-18/6-8-SP
Search Keywords: RNF30001868SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-3000-18/6-8-SP
-
Alias/AKA:5960714002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Recovered Wall Thickness (Nominal):.033 in
-
Recovery Temperature:120 °C
-
Recovered Wall Thickness (Tolerance):.85 mm
-
Flexibility:Flexible
-
Flammability:Flame-Retardant
-
Fluid Resistance:Splash Protection
-
Product Family:RNF-3000
-
Operating Temperature Range:-55 – 135 °C
-
Expanded Inside Diameter (Min):.709 in
-
Shrink Ratio:3:1
-
Shrink Temperature (Min):80 °C
-
Resistant To:Strain
-
Recovered Inside Diameter (Max):6 mm
-
Packaging Method:Spool
-
Product Source:Czech Republic
-
Voltage (Max):.6 kV
-
Color:Gray
-
Wall Type:Single
-
Low Outgassing:No
-
Material:Irradiated Modified Polyolefin
-
Fluid Type:Gasoline
-
Applicable Region:Global
-
Size Range:.236 – .709 in, 6 – 18 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
61 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
750
$13.59
1,500
$6.94
2,250
$4.72
3,000 +
$4.63
Click for Quote
Log in
to unlock special pricing