- Home ›
- All Products›
- RNF-3000-18/6-0-FSP
RNF-3000-18/6-0-FSP
TE Connectivity / Raychem Brand
RNF-3000-18/6-0-FSP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RNF-3000-18/6-0-FSP
Search Keywords: RNF30001860FSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-3000-18/6-0-FSP
-
Alias/AKA:CH17344001
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Fluid Type:Gasoline
-
Product Source:Czech Republic
-
Applicable Region:Global
-
Shrink Ratio:3:1
-
Recovery Temperature:120 °C
-
Recovered Wall Thickness (Nominal):.033 in
-
Wall Type:Single
-
Product Family:RNF-3000
-
Flexibility:Flexible
-
Low Outgassing:No
-
Recovered Wall Thickness (Tolerance):.005 in
-
Expanded Inside Diameter (Min):.709 in
-
Material:Irradiated Modified Polyolefin
-
Shrink Temperature (Min):80 °C
-
Voltage (Max):.6 kV
-
Resistant To:Fluids
-
Operating Temperature Range:-55 – 135 °C
-
Fluid Resistance:Splash Protection
-
Recovered Inside Diameter (Max):6 mm
-
Flammability:Flame-Retardant
-
Color:Black
-
Packaging Method:Flat Spool
-
Size Range:.236 – .709 in, 6 – 18 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450 Meters
50 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
450
$9.02
900
$4.78
1,350
$3.36
1,800 +
$3.29
Click for Quote
Log in
to unlock special pricing