- Home ›
- All Products›
- RNF-3000-1.5/0.5-9-SP
RNF-3000-1.5/0.5-9-SP
TE Connectivity / Raychem Brand
RNF-3000-1.5/0.5-9-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-3000-1.5/0.5-9-SP
Search Keywords: RNF300015059SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-3000-1.5/0.5-9-SP
-
Alias/AKA:5677834001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
300 -
Fluid Type:Gasoline
-
Applicable Region:Global
-
Color:White
-
Low Outgassing:No
-
Shrink Temperature (Min):80 °C
-
Product Source:Czech Republic
-
Material:Irradiated Modified Polyolefin
-
Expanded Inside Diameter (Min):1.5 mm
-
Recovered Wall Thickness (Nominal):.45 mm
-
Recovered Wall Thickness (Tolerance):.1 mm
-
Voltage (Max):.6 kV
-
Resistant To:Fluids
-
Flammability:Flame-Retardant
-
Flexibility:Flexible
-
Recovery Temperature:120 °C
-
Operating Temperature Range:-55 – 135 °C
-
Packaging Method:Spool
-
Fluid Resistance:Splash Protection
-
Recovered Inside Diameter (Max):.5 mm
-
Product Family:RNF-3000
-
Wall Type:Single
-
Shrink Ratio:3:1
-
Size Range:.019 – .06 in, .5 – 1.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
Order Increment:
300
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1,500
$3.51
3,000
$1.86
4,500
$1.28
6,000 +
$1.25
Click for Quote
Log in
to unlock special pricing