- Ana Sayfa ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RNF-150-3/4-0-SP
RNF-150-3/4-0-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Fluoropolymer Black Thin Spool
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Paketleme
Certificate of Compliance Guarantee
tanım
+
Heat Shrink Tubing ST Fluoropolymer Black Thin Spool
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-150
- Product Source = U.K., U.S.
- Flexible
- Thin Wall Style
Search Keywords: RNF150340SP
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / Raychem Brand
-
Parça Numarası:RNF-150-3/4-0-SP
-
Alias/AKA:NB17254001
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
75 -
Type:Tubing
-
Body Material:Fluoropolymer
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.7 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 150 °C
-
Inside Diameter After Shrinking:9.5 mm
-
Inside Diameter Before Shrinking:19.1 mm
kaynaklar
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Stokta:
25
Hemen gönderilebilir
SİPARİŞ ÜZERİNE:
375
Gemi olabilir 6.24.26
Minimum Order Quantity:
25
PRICE (USD)
MİKTAR
Unit Price
25
$8.67
75
$8.44
150
$8.40
300
$7.85
525
$7.16
1.050
$7.08
2.550 +
$7.07
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için